OhmiteFC4TR050DERResistor Fixed Single-Surface Mount
Res Metal Foil 1206 0.05 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 50m | |
| 0.5% | |
| Yes | |
| 0.5 (1/2) | |
| Metal Foil | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 1206 | |
| Pad | |
| 4 | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

