OhmiteFC4L64R002GERResistor Fixed Single-Surface Mount
Res Metal Foil 1225 0.002 Ohm 2% 2W ±100ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 2m | |
| 2% | |
| Yes | |
| 2 | |
| Metal Foil | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 1225 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1225 | |
| 6.4 | |
| 3.2 | |
| 0.5 | |
| 0.038 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

