OhmiteFC4L16R050FERResistor Fixed Single-Surface Mount
Res Metal Foil 0306 0.05 Ohm 1% 0.25W(1/4W) ±50ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 50m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Metal Foil | |
| -40 | |
| 125 | |
| ±50 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 0306 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| Rectangular | |
| 0306 | |
| 0.8 | |
| 1.6 | |
| 0.5 | |
| 0.004 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

