TE ConnectivityFC2311-0000-1000-LForce Sensors and Load Cells
Compression Load Cell Module 1000lbf Force 1ms 5.5V
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Compression Load Cell | |
| Module | |
| 1000lbf | |
| 1 | |
| 2200 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Stainless Steel |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

