SamtecFC1-25-02-T-WTConnector FFC-FPC
Conn FFC Connector SKT 25 POS 1mm Solder RA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 25 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 2/Contact | |
| 215VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 27.34 | |
| 6.22 | |
| 2.77 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

