SamtecFC1-25-01-T-TRConnector FFC-FPC
Conn FFC/FPC Connector SKT 25 POS 1mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 25 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 215VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 25 | |
| Tape and Reel | |
| 27.34 | |
| 4.09 | |
| 5.18 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

