SamtecFC1-20-01-T-TRConnector FFC-FPC
Conn FFC Connector SKT 20 POS 1mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 215VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 25 | |
| Tape and Reel | |
| 22.34 | |
| 4.09 | |
| 5.18 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

