SamtecFC1-08-01-T-KConnector FFC-FPC
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 2/Contact | |
| 215VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 10.34 | |
| 4.09 | |
| 5.18 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

