SamtecFC1-05-02-T-WTConnector FFC-FPC
Conn FFC Connector SKT 5 POS 1mm Solder RA SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 5 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 2/Contact | |
| 215VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 7.34 | |
| 6.22 | |
| 2.77 | |
| Surface Mount |
Design your electronic device with FFC technology by implementing this ffc/fpc connector FC1-05-02-T-WT flexible flat cable from Samtec. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FC1-05-02-T-WT is housed in black liquid crystal polymer. This product is 7.33 mm long, 2.77 mm tall and 6.35 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

