VishayFC0402E50R0BTBST1Resistor Fixed Single-Surface Mount
Res Thin Film 0402 50 Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 50 | |
| 0.1% | |
| 30 | |
| No | |
| 0.05 (1/20) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| High Frequency|Low TCR|Low Noise | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1.07 | |
| 0.56 | |
| 0.38 | |
| ±0.2 | |
| ±0.13 | |
| ±0.04 | |
| Surface Mount |
This is a FC0402E50R0BTBST1 fixed single surface-mount resistor from Vishay. This product has a resistance value of 50 Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thin film technology. This product is 1.07 mm long, 0.38 mm tall and 0.56 mm deep. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

