onsemiFAN9672QPower Factor Correction - PFC
Power Factor Correction Controller 0.08mA 18kHz to 40kHz/55kHz to 75kHz 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CCM | |
| Boost | |
| 15 | |
| 30 | |
| 0.08 | |
| 12.8 | |
| 18 to 40|55 to 75 | |
| 97 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

