onsemiFAN7930CMX-GPower Factor Correction - PFC
Power Factor Correction and PWM Controller 0.12mA 350kHz 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CRM|Voltage Mode | |
| Boost | |
| 13 | |
| 20 | |
| 0.12 | |
| 8.5 | |
| 12 | |
| 350 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

