onsemiFAN7888MXGate and Power Drivers
Driver 200V 6-OUT High Side/Low Side Half Brdg Non-Inv 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 3 | |
| Dependent | |
| 6 | |
| 120 | |
| 80 | |
| 440 | |
| 3.3V|5V | |
| 10 | |
| 20 | |
| 1(Max) | |
| 2.5(Min) | |
| 200 | |
| 1470 | |
| -40 | |
| 125 | |
| 220 | |
| 240 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

