onsemiFAN7621SSJXAC to DC Switching Converters
AC to DC Switching Converter Half Bridge 11.1V 300kHz T/R 16-Pin SOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| FAN7621SSJX | |
| Automotive | No |
| PPAP | No |
| -40 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5.4(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
