onsemiFAN7393AMXGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| 2 | |
| 50 | |
| 35 | |
| 730 | |
| 3.3V|5V | |
| 10 | |
| 20 | |
| 1.6 | |
| 0.8(Max) | |
| 2.5(Min) | |
| 600 | |
| 1000 | |
| -40 | |
| 125 | |
| Shutdown|Undervoltage Lockout | |
| 90 | |
| 40 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4.2(Max) |
| Package Length | 8.76(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

