onsemiFAN7392MGate and Power Drivers
Driver 600V 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 16-Pin SOIC W Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Dependent | |
| 2 | |
| 50 | |
| 45 | |
| 200 | |
| CMOS|LSTTL|3.3V(Min) | |
| 3.3 | |
| 20 | |
| 0.43(Typ) | |
| 4.5(Max) | |
| 9.5(Min) | |
| 600 | |
| 3(Typ) | |
| 1300 | |
| -40 | |
| 125 | |
| Short Circuit Protection|Thermal Shutdown Protection|Undervoltage Lockout | |
| 35 | |
| 35 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

