onsemiFAN7383MXGate and Power Drivers
Driver 600V 4-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 4 | |
| 100 | |
| 80 | |
| 670 | |
| 15 | |
| 20 | |
| 1.2 | |
| 1.2(Max) | |
| 2.9(Min) | |
| 600 | |
| 1000 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5.4(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 14 |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

