onsemiFAN7382MXGate and Power Drivers
Driver 0.65A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 140 | |
| 80 | |
| 300 | |
| TTL | |
| 10 | |
| 20 | |
| 0.6 | |
| 0.8(Max) | |
| 2.9(Min) | |
| 0.65(Typ) | |
| 625 | |
| -40 | |
| 125 | |
| 50 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) mm |
| Package Width | 4.15(Max) mm |
| Package Length | 5.12(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

