onsemiFAN7191MX-F085Gate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg 8-Pin SOIC T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 50 | |
| 50 | |
| 200 | |
| 10 | |
| 22 | |
| 0.8 | |
| 1.2(Max) | |
| 2.5(Min) | |
| 625 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 55 | |
| 55 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

