Reduced Price
onsemiFAN5665UCXCharge Pump
Charge Pump STPUP 5V 30mA 8-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 5 | |
| 2.9 | |
| 5.5 | |
| 30(Max) | |
| 1500 | |
| 92 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 0.91 mm |
| Package Length | 1.91 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 8 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
