onsemiFAN54041UCXBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 1550mA 3.5V to 4.4V 25-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 10(Typ) | |
| 4 | |
| 6 | |
| 3.5 to 4.4 | |
| 1550(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 2 |
| Package Length | 2.4 |
| PCB changed | 25 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 25 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

