onsemiFAN4802SNYPower Factor Correction - PFC
Power Factor Correction and PWM Controller 0.03mA 67kHz 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CCM|Current Mode | |
| Boost | |
| 26 | |
| 0.03 | |
| 11 | |
| 67 | |
| 97(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

