onsemiFAN3228CMPXGate and Power Drivers
Driver 3A 2-OUT Low Side Full Brdg Inv/Non-Inv 8-Pin MLP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| Full Bridge | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 22 | |
| 17 | |
| 30 | |
| CMOS | |
| 4.5 | |
| 18 | |
| 1.05 | |
| 1.2 | |
| 1.6 | |
| 3(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | MLP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
