onsemiFAN3224TUMX-F085Gate and Power Drivers
Driver 5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 20 | |
| 17 | |
| 34 | |
| TTL | |
| 4.5 | |
| 18 | |
| 1.2 | |
| 1.2 | |
| 1.6 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

