onsemiFAN3217TMXGate and Power Drivers
Driver 3A 2-OUT Low Side Full Brdg Non-Inv 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| Full Bridge | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 22 | |
| 17 | |
| 34 | |
| TTL | |
| 4.5 | |
| 18 | |
| 1.2 | |
| 1.2 | |
| 1.6 | |
| 3(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

