onsemiFAN156L6XLinear Comparators
Comparator Single R-R O/P 2.75V/5.5V 6-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Output | |
| 68 | |
| 80 | |
| 0.0054 | |
| 0.0003 to 0.05 | |
| 420(Typ) | |
| Push-Pull | |
| 2.75|5.5 | |
| 15@5.5V | |
| 1.6 | |
| 5.5 | |
| 2.75|5.5 | |
| 0.00001(Typ)@5.5V | |
| 0.017@5.5V | |
| 5(Max)@5V | |
| 194 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

