TDKFA28C0G1H331JNU06Capacitor Ceramic Multilayer
Cap Ceramic 330pF 50V C0G 5% Radial 5mm 125°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 330pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

