TDKFA16C0G2A104JRU06Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 100V C0G 5% Radial 2.5mm 125°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5.5 X 3.5 X 6 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 5.5(Max) | |
| 3.5(Max) | |
| 6(Max) | |
| 6(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

