Epson America IncFA-128 26.0000MF10Z-ECrystals
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 6pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 26 | |
| ±10 | |
| ±10 | |
| ±1 (1st) | |
| 6 | |
| 60 | |
| Fundamental | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Supplier Package | Ultra Mini-CSMD |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

