25-50% Off
KYOCERA AVX Components CorporationF980G107MSACapacitor Tantalum Solid
Cap Tant Solid 100uF 4V S CASE 20% (2 X 1.25 X 0.8mm) Undertab SMD 2012-09 4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 4VDC | |
| 4 | |
| Standard | |
| 106 | |
| 4 | |
| Polar | |
| 35 | |
| No | |
| No | |
| S | |
| Molded | |
| Flat | |
| Surface Mount | |
| Undertab | |
| 2 | |
| 2 X 1.25 X 0.8 | |
| 2012-09 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.8 | |
| 0.013 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

