25-50% Off
KYOCERA AVX Components CorporationF951C476MBAAQ2Capacitor Tantalum Solid
Cap Tant Solid 47uF 16V B CASE 20% (3.5 X 2.8 X 1.8mm) Pad SMD 3528-20 0.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.6 | |
| Standard | |
| 0.376 | |
| 7.5 | |
| Polar | |
| 10 | |
| No | |
| No | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.5 X 2.8 X 1.8 | |
| 3528-20 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.8 | |
| 0.068 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

