KYOCERA AVX Components CorporationF951A476MAAAQ2Capacitor Tantalum Solid
Cap Tant Solid 47uF 10V A CASE 20% (3.2 X 1.7 X 1.4mm) Pad SMD 3217-16 0.8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 10VDC | |
| 0.8 | |
| Standard | |
| 0.306 | |
| 4.7 | |
| Polar | |
| 10 | |
| No | |
| No | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.2 X 1.7 X 1.4 | |
| 3217-16 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.7 | |
| 1.4 | |
| 0.037 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

