KYOCERA AVX Components CorporationF950J227KBAAQ2Capacitor Tantalum Solid
Cap Tant Solid 220uF 6.3V B CASE 10% (3.5 X 2.8 X 1.8mm) Pad SMD 3528-20 0.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 10% | |
| 6.3VDC | |
| 0.4 | |
| Standard | |
| 461 | |
| 13.9 | |
| Polar | |
| 30 | |
| No | |
| No | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.5 X 2.8 X 1.8 | |
| 3528-20 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.8 | |
| 0.068 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

