KYOCERA AVX Components CorporationF931D476MNCCapacitor Tantalum Solid
Cap Tant Solid 47uF 20V N CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-30 0.7 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 20VDC | |
| 0.7 | |
| Standard | |
| 463 | |
| 9.4 | |
| Polar | |
| 8 | |
| No | |
| No | |
| N | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.9 | |
| 7343-30 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.9 | |
| 0.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

