KYOCERA AVX Components CorporationF910J477MNCCapacitor Tantalum Solid
Cap Tant Solid 470uF 6.3V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.1 | |
| Low | |
| 29.6 | |
| Polar | |
| 16 | |
| No | |
| No | |
| N | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

