KEMET CorporationF881KJ332M300ACapacitor Film
Cap Film Suppression Y2 0.0033uF 1000VDC/300VAC PP 20%( 10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.0033uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| Y2 | |
| 10 X 5 X 10.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 10 | |
| 5 | |
| 10.5 | |
| 0.6 | |
| 17 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

