KEMET CorporationF881AL472M300CCapacitor Film

Cap Film Suppression Y2 0.0047uF 1000VDC/300VAC PP 20%( 13 X 9.5 X 7.5mm) Radial Plastic Rectangular Can 10mm 110°C Bag

This F881AL472M300C plastic film capacitor from Kemet comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 1000 VDC|300VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The F881AL472M300C polypropylene film capacitor has a radial termination style. This product is 13(Max) mm long, 7.5(Max) mm tall and 9.5(Max) mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

    Total$102.17Price for 710

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1447+
      Manufacturer Lead Time:
      54 weeks
      Country Of origin:
      Indonesia
      • In Stock: 4,000 parts
      • Price: $0.1439

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.