KEMET CorporationF873FT334K760ZCapacitor Film
Cap Film Suppression X1 0.33uF 760VAC PP 10%( 31.5 X 31 X 19mm) Radial Plastic Rectangular Can 27.5mm 110°C Pizza
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.33uF | |
| 10% | |
| 760VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X1 | |
| 31.5 X 31 X 19 | |
| Straight | |
| -40 | |
| 110 | |
| Pizza | |
| 31.5 | |
| 31 | |
| 19 | |
| 0.8 | |
| 4 | |
| 19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

