KEMET CorporationF871FB334M330ZCapacitor Film
Cap Film Suppression X1 0.33uF 800VDC/330VAC PP 20%( 31.5 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 110°C Pizza
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.33uF | |
| 20% | |
| 800VDC|330VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X1 | |
| 31.5 X 9 X 17 | |
| Straight | |
| -40 | |
| 110 | |
| Pizza | |
| 31.5 | |
| 9 | |
| 17 | |
| 0.8 | |
| 17 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

