KEMET CorporationF863RT106K310ZCapacitor Film
Cap Film Suppression X2 10uF 630VDC/310VAC PP 10%( 41.5 X 30 X 45mm) Radial Wound 37.5mm 110°C Pizza Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 10uF | |
| 10% | |
| 630VDC|310VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 37.5 | |
| X2 | |
| 41.5 X 30 X 45 | |
| Straight | |
| -40 | |
| 110 | |
| Pizza | |
| 41.5 | |
| 30 | |
| 45 | |
| 1 | |
| 4 | |
| 45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

