KEMET CorporationF863DE474K310ALW0LCapacitor Film
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.47uF | |
| 10% | |
| 630VDC|310VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 7 X 16 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 26.5 | |
| 7 | |
| 16 | |
| 0.8 | |
| 30 | |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

