KEMET CorporationF861AO224M310ACapacitor Film
Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 20%( 13 X 7 X 17mm) Radial Wound 10mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.22uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| X2 | |
| 13 X 7 X 17 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 13 | |
| 7 | |
| 17 | |
| 0.6 | |
| 17 | |
| -0.5 | |
| -0.5 | |
| -0.5 | |
| 17 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

