KEMET CorporationF840KM473M275ACapacitor Film
Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20%( 10.5 X 6 X 12mm) Radial Plastic Rectangular Can 7.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.047uF | |
| 20% | |
| 760VDC|275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| X2 | |
| 10.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 10.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1 | |
| 0.6 | |
| 12(Max) |
This emi suppression F840KM473M275A film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 760 VDC|275VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. The F840KM473M275A part has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

