| Compliant | |
| EAR99 | |
| Active | |
| 8504.90.96.30 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 10 | |
| Non-Insulated | |
| Bag | |
| 18 | |
| 4.7 | |
| Cable Mount |
The ferrules terminal F82-18-M wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 18 mm long and 4.7 mm. Its wire is 10 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

