HoneywellF78BA102-B1
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 1 | |
| 0 | |
| 125 | |
| Lin | |
| Turret | |
| Top | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 360 | |
| 10000000 | |
| 1 | |
| 22.23 | |
| 36.51 | |
| 16 | |
| Panel Mount |
Place this F78BA102-B1 potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 1 W. This product has a resistance value of 1K Ohm. It has a tolerance of 10%. The F78BA102-B1 part has a turret termination style. This part has an operating temperature of -65 to 125 °C. This product is 36.51 mm tall with a diameter of 22.23 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
