| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 18 | |
| Non-Insulated | |
| Bag | |
| 10 | |
| 2.5 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ferrules terminal F77-10-M wire terminal from Panduit. This product is 10 mm long and 2.5 mm. Its wire is 18 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

