KYOCERA AVX Components CorporationF720J158MMCAQ2Capacitor Tantalum Solid
Cap Tant Solid 1500uF 6.3V M CASE 20%( 7.2 X 6 X 2mm) Pad SMD 7260-20 0.14 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1500uF | |
| 20% | |
| 6.3VDC | |
| 0.14 | |
| Standard | |
| 1.118 | |
| 95 | |
| Polar | |
| 45 | |
| No | |
| No | |
| M | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 2 | |
| 7260-20 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| 6 | |
| 2(Max) | |
| ±0.3 | |
| ±0.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
