KEMET CorporationF611BK683M1K0LCapacitor Film
Cap Film 0.068uF 1000V PET 20%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.068uF | |
| 20% | |
| 1000VDC|250VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 13.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18(Max) | |
| 7.5(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 13.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

