KontronF5110-V193Motherboards
Motherboard, Intel CPU 128GB DDR5 10Mbps/100Mbps/1000Mbps/2500Mbps
Intel® Q670E Chipset and Intel® 12th & 13th Gen Core™ i3/i5/i7/i9 Processors K3841-Q μATX Industrial Series * Latest DDR5 memory technology for best-in-class system performance * Intel® UHD Graphics 7xx driven by Xe Architecture * Tripple LAN 1GbE/2.5GbE incl. Teaming and TSN support * Dual M.2 Key-M SSD & single M.2 Key-E WLAN sockets onboard * Powerful USB 3.2 Gen 2/Type-C, 4x COM, GPIO.
| 5A992c. | |
| 8471.50.01.50 | |
| Micro ATX Motherboard | |
| Industrial | |
| Micro-ATX | |
| Intel | |
| Intel Q670E | |
| AMI Aptio uEFI | |
| 4 | |
| DIMM | |
| 128GB | |
| DDR5 | |
| Yes | |
| Yes | |
| Intel I219LM|Intel I225LM | |
| 10Mbps/100Mbps/1000Mbps/2500Mbps | |
| 3 | |
| 12 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| Yes | |
| Linux 64-bit|Win 10|Win 11 | |
| 0 | |
| 60 | |
| 243.8 | |
| 243.8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

