Top Searched
Bel Power SolutionsF4810-RGPower Line Filters
Power Line Filter EMI 60Hz 10A 80VDC SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| EMI | |
| 10 | |
| 80VDC | |
| 4.5 | |
| 1 | |
| Surface Mount | |
| 4 | |
| -40 | |
| 85 | |
| Tray | |
| 30.48 | |
| 20.7 | |
| 9.6 |
This F4810-RG power line filter from Bel Power Solutions comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 10. This power line filter has an operating temperature range of -40 °C to 85 °C. This product is 30.48 mm long, 9.6 mm tall and 20.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

